Pace 1259-0130-P1

Soldering Iron Tip, Round, Bent, 1.5 Mm Rohs Compliant: Na |Pace 1259-0130-P1
$ 12.82

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Pace 1259-0130-P1 provided by its distributors.

Soldering Iron Tip, Round, Bent, 1.5 Mm Rohs Compliant: Na |Pace 1259-0130-P1
NOZZLE, CURVED, TJ80; Tip / Nozzle Width: 1.5mm; Tip / Nozzle Style: Round, Bent; For Use With: TJ-80 Hot Jet; Product Range: -; SVHC: No SVHC (15-Jan-2019); Tip Size: 1.5mm
PACE 1259-0130-P1 Nozzle, Gray, Curved. More details: Nozzle, Curved, Hot Air Soldering Nozzle, Length 1.25 In., Size 0.060 In., Color Gray, Material Stainless Steel, For Use With Mfr. No. TJ-85

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC