Power Module, For St70, Violet, 7.7; Accessory Type:Power Module; For Use With:Pace St70 Power System; Product Range:-; Svhc:No Svhc (15-Jan-2019); Colour:Violet; Temperature Max:399°C; Temperature Stability + @:Heat Level 7.5 Rohs Compliant: Yes |Pace 1207-0446-06-P1