Pace 1128-0003-P1

PACE 1128-0003-P1 Soldering Tip, 1/64", Bent Conical, Sharp, 30 Angle, 0.4064mm Dia x 9.144mm
$ 19.94
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 1128-0003-P1.

element14 APAC

Datasheet2 pages16 years ago

Inventory History

3 month trend:
-19.33%

Descriptions

Descriptions of Pace 1128-0003-P1 provided by its distributors.

PACE 1128-0003-P1 Soldering Tip, 1/64", Bent Conical, Sharp, 30 Angle, 0.4064mm Dia x 9.144mm
PACE Worldwide WJS High Power Conical Sharp Solder Tip with 30 Bend
Soldering Iron Tip, Conical, 0.407 Mm Rohs Compliant: Yes |Pace 1128-0003-P1
WJS HP TIP 1/64 inch Con, Shrp, Bent 30 Deg
Soldering Tip,HP Conical Sharp,0.016in.
TIP, CONICAL SHARP BENT 30C, 1/64"; Tip / Nozzle Width: 0.407mm; Tip / Nozzle Style: Conical; For Use With: WJS 100; Product Range: 1128 Series; SVHC: No SVHC (15-Jan-2019); Tip / Nozzle Length: 9.144mm; Tip Length: 9.144 mm

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC