Pace 1124-1007-P1

Soldering Iron Tip, Soic/Sot/Tsops, 10 Mm Rohs Compliant: Na |Pace 1124-1007-P1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 1124-1007-P1.

element14 APAC

Datasheet5 pages19 years ago

Inventory History

3 month trend:
+14.29%

Descriptions

Descriptions of Pace 1124-1007-P1 provided by its distributors.

Soldering Iron Tip, Soic/Sot/Tsops, 10 Mm Rohs Compliant: Na |Pace 1124-1007-P1
PACE 1124-1007-P1 Soldering Tip, Removal, SMT, SOIC, SOT, TSOPS, 10mm x 0.7mm, For MT-100 MiniTweez
PACE Worldwide Chip Removal Tip for the MT100 MiniTweez Handpiece 1
Soldering Tip,Removal,0.390in.
TIP, 0.7MMX10MM; Tip / Nozzle Width:10mm; Tip / Nozzle Style:SOIC / SOT / TSOPS; For Use With:MT-100 Tweezers; Product Range:-; SVHC:No SVHC (15-Jan-2019); Operating Temperature Max:424¡ãC; Tip Size:0.7mm; Tip Size A x B

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC