Pace 1124-0004-P1

PACE 1124-0004-P1 Soldering Tip, Standard, 1/64", Conical, Sharp, Extemded, 0.40mm Dia
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 1124-0004-P1.

Newark

Datasheet1 page12 years ago

element14 APAC

Inventory History

3 month trend:
+48.12%

Descriptions

Descriptions of Pace 1124-0004-P1 provided by its distributors.

PACE 1124-0004-P1 Soldering Tip, Standard, 1/64", Conical, Sharp, Extemded, 0.40mm Dia
TIP CARTRIDGE, CONICAL, SHARP, 1/64"; Tip / Nozzle Width: 0.4mm; Tip / Nozzle Style: Conical, Extended; For Use With: Pace TD-100 Thermo-Drive Handpiece Kit; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Solde
Tip Cartridge, Solder, Conical, 0.4Mm; Tip/Nozzle Width:0.4Mm; Tip/Nozzle Style:Conical, Sharp; For Use With:Td-100 & Mt-100 Standard Soldering Iron; Product Range:-; Tip/Nozzle Length:13.5Mm; Tip/Nozzle O.d.:0.4Mm Rohs Compliant: Na |Pace 1124-0004-P1

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC