Pace 1121-0564-P5

Soldering Iron Tip, Mini Wave, Fine Pitch, 1.8 Mm Rohs Compliant: Na |Pace 1121-0564-P5
$ 65.6
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 1121-0564-P5.

element14 APAC

Datasheet2 pages19 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Pace 1121-0564-P5 provided by its distributors.

Soldering Iron Tip, Mini Wave, Fine Pitch, 1.8 Mm Rohs Compliant: Na |Pace 1121-0564-P5
PACE 1121-0564-P5 Soldering Tip, Single Point, Angled, Mini-Wave, Fine Pitch, 1.8mm Dia, 5/Pkg
PACE Worldwide Fine Pitch Angled Mini Wave Soldering Tip 180 mm
TIP, FINE, PITCH, MINIWAVE, PK5; Tip / Nozzle Width: 1.8mm; Tip / Nozzle Style: Mini Wave, Fine Pitch; For Use With: PS-80 Soldering Iron; Product Range: -; SVHC: No SVHC (15-Jan-2019); Tip / Nozzle Size: 0.07"; Tip Size: 1.8mm

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC