Pace 1121-0533-P5

PACE 1121-0533-P5 Soldering Tip, Single Point, 1/16", Chisel, Extended Reach, 1.6mm Dia, 5/Pkg
$ 65.6
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 1121-0533-P5.

element14 APAC

Datasheet2 pages19 years ago

Inventory History

3 month trend:
-22.95%

Descriptions

Descriptions of Pace 1121-0533-P5 provided by its distributors.

PACE 1121-0533-P5 Soldering Tip, Single Point, 1/16", Chisel, Extended Reach, 1.6mm Dia, 5/Pkg
PACE Worldwide Extended Reach Chisel Solder Tip for PS90 PS80 SP2
Soldering Iron Tip, Chisel, Extended, 1.6 Mm Rohs Compliant: Na |Pace 1121-0533-P5
TIP, IR, 1/16 CHSL, EXT A06, Pack Size: 5
Soldering Tip,Chisel,0.062in.,PK5
TIP, SOLDERING, CHISEL, EXTENDED, 1.6MM; Tip / Nozzle Width: 1.6mm; Tip / Nozzle Style: Chisel, Extended; For Use With: PS-80 Soldering Iron; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Soldering Iron Tips;

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC