Oxley SN/040/RPL SILVER

Terminal, Pin, Snale
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSN/040/RPL SILVER01
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Oxley SN/040/RPL SILVER.

element14 APAC

Datasheet4 pages17 years ago

Descriptions

Descriptions of Oxley SN/040/RPL SILVER provided by its distributors.

TERMINAL, PIN, SNALE
Terminal, Pin, Snale; No. Of Contacts:1Contacts; Connector Type:Terminal; Pitch Spacing:-; Product Range:Snale Series; Row Pitch:-; Contact Material:Brass; Contact Plating:Silver Plated Contacts; Svhc:No Svhc (07-Jul-2017); Connectorrohs Compliant: Yes |Oxley SN/040/RPL SILVER

Manufacturer Aliases

Oxley has several brands around the world that distributors may use as alternate names. Oxley may also be known as the following names:

  • OXLEY DEVELOPMENTS
  • OXLEY DEVELOPMENTS CO LTD
  • OXLEY INC
  • OXLEY DEVELOPMENT CO LTD
  • Oxley Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN040RPL SILVER