Oxley SN/040/RP SILVER

SN/040/RP Silver
$ 1.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Oxley SN/040/RP SILVER.

element14 APAC

Datasheet4 pages17 years ago

Inventory History

3 month trend:
-84.39%

Descriptions

Descriptions of Oxley SN/040/RP SILVER provided by its distributors.

SN/040/RP SILVER
Terminal, Pin, Snale; No. Of Contacts:1Contacts; Connector Type:Terminal; Pitch Spacing:-; Product Range:Snale Series; Row Pitch:-; Contact Material:Brass; Contact Plating:Silver Plated Contacts; Svhc:No Svhc (07-Jul-2017); Connectorrohs Compliant: Yes |Oxley SN/040/RP SILVER

Manufacturer Aliases

Oxley has several brands around the world that distributors may use as alternate names. Oxley may also be known as the following names:

  • OXLEY DEVELOPMENTS
  • OXLEY DEVELOPMENTS CO LTD
  • OXLEY INC
  • OXLEY DEVELOPMENT CO LTD
  • Oxley Components