Oxley LSB2/156/WHITE.

Test Socket, White; Rango De Producto: Serie Snaplox; Contacto, Material: Cobre; Contacto, Chapado: Plata; Conector,...
$ 10.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Oxley LSB2/156/WHITE..

element14 APAC

Datasheet9 pages25 years ago

Inventory History

3 month trend:
-11.86%

Descriptions

Descriptions of Oxley LSB2/156/WHITE. provided by its distributors.

Test Socket, White; Rango De Producto:Serie Snaplox; Contacto, Material:Cobre; Contacto, Chapado:Plata; Conector, Color:Blanco; Conector, Tipo:Test Point; Intensidad Nominal:7A |Oxley LSB2/156/WHITE.
SOCKET, TEST, SNAPLOX; Test Probe Type: -; Test Probe Functions: -; Accuracy %: -; For Use With: -; Product Range: SNAPLOX Series; SVHC: No SVHC (12-Jan-2017); Connector Colour: White; Contact Material: Brass; Contact Plating: Pa

Manufacturer Aliases

Oxley has several brands around the world that distributors may use as alternate names. Oxley may also be known as the following names:

  • OXLEY DEVELOPMENTS
  • OXLEY DEVELOPMENTS CO LTD
  • OXLEY INC
  • OXLEY DEVELOPMENT CO LTD
  • Oxley Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS/B2/156WHITE
  • LSB2/156/WHITE