Oxley DLT4/C/22000/ROHS

Multilayer Ceramic Capacitor, Dlt Series, 0.022 - F, 200 V Rohs Compliant: Yes |Oxley DLT4/C/22000/ROHS
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Oxley DLT4/C/22000/ROHS.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Oxley DLT4/C/22000/ROHS provided by its distributors.

Multilayer Ceramic Capacitor, Dlt Series, 0.022 - F, 200 V Rohs Compliant: Yes |Oxley DLT4/C/22000/ROHS
CAP, 0.022µF, 200V; Capacitance: 22000pF; Voltage Rating: 200V; Product Range: DLT Series; Capacitance Tolerance: -; Capacitor Terminals: -; Dielectric Characteristic: -; Lead Spacing: -; Operating Temperature Min: -55°C; Operat

Manufacturer Aliases

Oxley has several brands around the world that distributors may use as alternate names. Oxley may also be known as the following names:

  • OXLEY DEVELOPMENTS
  • OXLEY DEVELOPMENTS CO LTD
  • OXLEY INC
  • OXLEY DEVELOPMENT CO LTD
  • Oxley Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLT4C22000/ROHS
  • DLT4C22000ROHS