Oxley DLT/10000/ROHS

Multilayer Ceramic Capacitor, Dlt Series, 0.01 - F, 100 V Rohs Compliant: Yes |Oxley DLT/10000/ROHS
$ 26.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Oxley DLT/10000/ROHS.

Inventory History

3 month trend:
-0.61%

Related Parts

Ceramic Capacitor, YES, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1005M/0402
Samsung Electro-MechanicsCL02A103KQ2NNNC
6.3V 10nF X5R 卤10% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 6.3V R 10% Pad SMD 0201 125C T/R
6.3V 10nF X5R 卤10% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 6.3V B 10% Pad SMD 0201 85C T/R
Yageo GroupC320C103J5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF C0G 5% LS=2.54mm

Descriptions

Descriptions of Oxley DLT/10000/ROHS provided by its distributors.

Multilayer Ceramic Capacitor, Dlt Series, 0.01 - F, 100 V Rohs Compliant: Yes |Oxley DLT/10000/ROHS
CAP, 0.01uF, 100V; Capacitance:10000pF; Voltage Rating:100V; Product Range:DLT Series; Capacitance Tolerance:-; Capacitor Terminals:-; Dielectric Characteristic:-; Lead Spacing:-; Operating Temperature Min:-40¡ãC; Operati

Manufacturer Aliases

Oxley has several brands around the world that distributors may use as alternate names. Oxley may also be known as the following names:

  • OXLEY DEVELOPMENTS
  • OXLEY DEVELOPMENTS CO LTD
  • OXLEY INC
  • OXLEY DEVELOPMENT CO LTD
  • Oxley Components