Oxley DLT/1000/ROHS

Multilayer Ceramic Capacitor, Dlt Series, 1000 Pf, 100 V Rohs Compliant: Yes |Oxley DLT/1000/ROHS
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Oxley DLT/1000/ROHS.

element14 APAC

Datasheet1 page18 years ago

Related Parts

10V 1nF X5R 卤10% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10B102KB85PNL
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 1nF, Surface Mount, 0603 inch
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:0.4x0.2x0.2mm
TAIYO YUDENUMK105CG102JV-F
Cap, Mlcc, 0402, 50V, C0G, 1000Pf5%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG102JV-F
Cap Ceramic 0.001uF 16V B 10% Pad SMD 0201 85C T/R

Descriptions

Descriptions of Oxley DLT/1000/ROHS provided by its distributors.

Multilayer Ceramic Capacitor, Dlt Series, 1000 Pf, 100 V Rohs Compliant: Yes |Oxley DLT/1000/ROHS
CAP, 1000PF, 100V; Capacitance: 1000pF; Voltage Rating: 100V; Product Range: DLT Series; Capacitance Tolerance: -; Capacitor Terminals: -; Dielectric Characteristic: -; Lead Spacing: -; Ope; Available until stocks are exhausted

Manufacturer Aliases

Oxley has several brands around the world that distributors may use as alternate names. Oxley may also be known as the following names:

  • OXLEY DEVELOPMENTS
  • OXLEY DEVELOPMENTS CO LTD
  • OXLEY INC
  • OXLEY DEVELOPMENT CO LTD
  • Oxley Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLT1000/ROHS
  • DLT1000ROHS