Oxley DLT/1000

Feed Through Capacitor, 1 Function(s), 50V, 10A
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for DLT/1000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Oxley DLT/1000.

IHS

Datasheet2 pages8 years ago

Farnell

Inventory History

3 month trend:
-1.60%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2025-01-28
LTD Date2025-01-28

Descriptions

Descriptions of Oxley DLT/1000 provided by its distributors.

Feed Through Capacitor, 1 Function(s), 50V, 10A
Oxley DLT, 100 V , 1000MHz
FILTER, CAPACITIVE, 1000PF; Approval Bodies:BS9075, CECC 30701-024; Attenuation @ 100MHz:27dB; Attenuation @ 10MHz:9dB; Attenuation @ 1GHz:40dB; Attenuation @ 1MHz:0dB; Capacitance:1000pF; Capacitance Tolerance +:80%; Capacitance Tolerance -:20%; Current Rating:10A; DC Current Measurement Voltage Max:100V; External Depth:11.5mm; External Length / Height:65.5mm; External Width:6.3mm; Lead Diameter:0.9mm; Lead Length:27mm; Operating Temperature Max:100°C; Power Factor:0.03; Power Factor Frequency:1kHz; Temp Coeff Tolerance +:20%; Temp Coeff Tolerance -:55%; Temperature Operating Min:-40°C

Images

Manufacturer Aliases

Oxley has several brands around the world that distributors may use as alternate names. Oxley may also be known as the following names:

  • OXLEY DEVELOPMENTS
  • OXLEY DEVELOPMENTS CO LTD
  • OXLEY INC
  • OXLEY DEVELOPMENT CO LTD
  • Oxley Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLT/1000.
  • DLT1000