Oxley 040/T/KP2 SILVER

TERMINAL, KINKY PIN, PCB; No. of Contacts: 1Contacts; Connector Type: Terminal; Pitch Spacing: 2.5mm; Product Range:...
$ 0.878
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Oxley 040/T/KP2 SILVER.

element14 APAC

Datasheet38 pages19 years ago

Inventory History

3 month trend:
+67.09%

Descriptions

Descriptions of Oxley 040/T/KP2 SILVER provided by its distributors.

TERMINAL, KINKY PIN, PCB; No. of Contacts:1Contacts; Connector Type:Terminal; Pitch Spacing:2.5mm; Product Range:KINKY PIN Series; Row Pitch:-; Contact Material:Copper; Contact Plating:Silver Plated Contacts; SVHC:No SVH

Manufacturer Aliases

Oxley has several brands around the world that distributors may use as alternate names. Oxley may also be known as the following names:

  • OXLEY DEVELOPMENTS
  • OXLEY DEVELOPMENTS CO LTD
  • OXLEY INC
  • OXLEY DEVELOPMENT CO LTD
  • Oxley Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • 040/T/KP2SILVER