Otto Engineering T9-CS2-31

Toggle Switches Standard 2 Pole 20A 15/32in Threaded
$ 34.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering T9-CS2-31.

Master Electronics

Datasheet4 pages4 years ago

Farnell

element14 APAC

Descriptions

Descriptions of Otto Engineering T9-CS2-31 provided by its distributors.

Toggle Switches Standard 2 Pole 20A 15/32in Threaded
TOGGLE SWITCH SEALED
T9 Toggle Switch
T9 COMMERCIAL
SWITCH, DOUBLE POLE. MOM ON-OFF-ON; Contact Configuration:DPDT; Switch Operation:(On)-Off-On; Switch Terminals:Screw; Actuator Style:Lever; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Lever; Contact Current Max:20A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Switch Operation:(On)-Off-On

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO