Otto Engineering T9-CS2-23

Toggle Switches Standard 2 Pole 20A 15/32in Threaded
$ 32.651
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering T9-CS2-23.

element14 APAC

Datasheet4 pages122 years ago

Electro Sonic

Inventory History

3 month trend:
+14.42%

Descriptions

Descriptions of Otto Engineering T9-CS2-23 provided by its distributors.

Toggle Switches Standard 2 Pole 20A 15/32in Threaded
SWITCH, TOGGLE, IP68, DPDT, ON-ON; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: T9 Series; Contact Current Max: 20A; Switch Mounting: Panel; Contact Voltage AC Nom: 115V; S
SWITCH, TOGGLE, IP68, DPDT, ON-ON; Switch Function Type:On-None-On; Contact Configuration:DPDT; Voltage, Contact AC Max:115V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:15A; Max Contact Current DC:20A; Terminal ;RoHS Compliant: Yes

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO