Otto Engineering T9-CS2-21

Toggle Switches Standard 2 Pole 20A 15/32in Threaded
$ 33.162
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering T9-CS2-21.

element14 APAC

Datasheet4 pages122 years ago

Electro Sonic

Inventory History

3 month trend:
+52.75%

Descriptions

Descriptions of Otto Engineering T9-CS2-21 provided by its distributors.

Toggle Switches Standard 2 Pole 20A 15/32in Threaded
SWITCH, TOGGLE, IP68, DPDT, ON-OFF-ON; Switch Operation:On-Off-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:20A; Switch Mounting:Panel; Contact Voltage AC Nom:115V; S
SWITCH, TOGGLE, IP68, DPDT, ON-OFF-ON; Switch Function Type:On-Off-On; Contact Configuration:DPDT; Voltage, Contact AC Max:115V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:15A; Max Contact Current DC:20A; Terminal ;RoHS Compliant: Yes
SWITCH, TOGGLE, IP68, DPDT, ON-OFF-ON; Switch Function Type:On-Off-On; Contact Configuration:DPDT; Voltage, Contact AC Max:115V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:15A; Max Contact Current DC:20A; Terminal Type:Screw; Approval Bodies:MIL-DTL-3950; Bush Thread Length:0.47"; Contact Current @ Contact Voltage AC Max:15A; Contact Current @ Contact Voltage AC Min:10A; Contact Current @ Contact Voltage DC Max:20A; Contact Current @ Contact Voltage DC Min:15A; Contact Plating:Silver; External Depth:1.27"; External Length / Height:1.18"; IP Rating:IP 68; Lever Length:0.69"; No. of Electrical Operations:20000; No. of Mechanical Operations:40000; No. of Poles:2; No. of Positions:3; Temp, Op. Max:71°C; Temp, Op. Min:-65°C; Termination Method:Screw Terminals; Thread Size:0.469-32 UNS - 2A; Width, External:0.91"

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO