Otto Engineering T9-CS1-30

Toggle Switches Standard 1 Pole 20A 15/32in Threaded
$ 19.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering T9-CS1-30.

Farnell

Datasheet4 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Otto Engineering T9-CS1-30 provided by its distributors.

Toggle Switches Standard 1 Pole 20A 15/32in Threaded
T9-CS1-30, OTTO Controls
Otto , , -, , 15 A
COMM. STD CONTACTS
T9 TOGGLE SWITCH
SWITCH, SINGLE POLE. MOM ON-NONE-OFF; Contact Configuration:SPDT; Switch Operation:(On)-None-Off; Switch Terminals:Screw; Actuator Style:Lever; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Lever; Contact Current Max:20A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Switch Operation:(On)-None-Off

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO