Otto Engineering T9-CS1-27

Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 15A 115VAC 28VDC Panel Mount with Threads
$ 24.541
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering T9-CS1-27.

Electro Sonic

Datasheet4 pages4 years ago

Farnell

Inventory History

3 month trend:
+28.09%

Descriptions

Descriptions of Otto Engineering T9-CS1-27 provided by its distributors.

Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 15A 115VAC 28VDC Panel Mount with Threads
Toggle Switches Standard 1 Pole 20A 15/32in Threaded
SWITCH, SINGLE POLE. MOM ON-OFF-MOM ON; Contact Configuration:SPDT; Switch Operation:(On)-Off-(On); Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Contact Current Max:20A; Switch Terminals:Screw; Actuator Style:Lever; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Lever; Contact Current Max:20A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Switch Operation:(On)-Off-(On)

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO