Otto Engineering T9-CS1-26

Toggle Switches Standard 1 Pole 20A 15/32in Threaded
$ 21.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering T9-CS1-26.

Electro Sonic

Datasheet4 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-6.45%

Descriptions

Descriptions of Otto Engineering T9-CS1-26 provided by its distributors.

Toggle Switches Standard 1 Pole 20A 15/32in Threaded
TOGGLE SWITCH SEALED
Otto , , -, , 15 A
T9 Toggle Switch
COMM. STD. CONTACTS
SWITCH, SINGLE POLE. MOM ON-NONE-ON; Contact Configuration:SPDT; Switch Operation:(On)-None-On; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Contact Current Max:20A; Switch Terminals:Screw; Actuator Style:Lever; Switch Mounting:Panel; Actuation Type:Lever; Contact Current Max:20A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Switch Operation:(On)-None-On

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO