Otto Engineering T9-CS1-23

Toggle Switches Standard 1 Pole 20A 15/32in Threaded
$ 20.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering T9-CS1-23.

IHS

Datasheet4 pages10 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+29.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2015-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Otto Engineering T9-CS1-23 provided by its distributors.

Toggle Switches Standard 1 Pole 20A 15/32in Threaded
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
SWITCH, TOGGLE, IP68, SPDT, ON-ON; Switch Operation: On-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: T9 Series; Contact Current Max: 20A; Switch Mounting: Panel; Contact Voltage AC Nom: 115V; S
SWITCH, TOGGLE, IP68, SPDT, ON-ON; Switch Function Type:On-None-On; Contact Configuration:SPDT; Voltage, Contact AC Max:115V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:15A; Max Contact Current DC:20A; Terminal ;RoHS Compliant: Yes

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO