Otto Engineering T9-CS1-22

Toggle Switches Standard 1 Pole 20A 15/32in Threaded
$ 21.735
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering T9-CS1-22.

Master Electronics

Datasheet4 pages4 years ago

Farnell

Inventory History

3 month trend:
-15.59%

Descriptions

Descriptions of Otto Engineering T9-CS1-22 provided by its distributors.

Toggle Switches Standard 1 Pole 20A 15/32in Threaded
Otto , , -, , 15 A @ 115 V ,20 A @ 28 V
SWITCH, SINGLE POLE. OFF-NONE-ON; Contact Configuration:SPDT; Switch Operation:Off-None-On; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Contact Current Max:20A; Switch Terminals:Screw; Actuator Style:Lever; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Lever; Switch Operation:Off-None-On

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO