Otto Engineering T9-CS1-21

Toggle Switches Standard 1 Pole 20A 15/32in Threaded
$ 22.891
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering T9-CS1-21.

Newark

Datasheet4 pages122 years ago

Electro Sonic

Inventory History

3 month trend:
-33.89%

Descriptions

Descriptions of Otto Engineering T9-CS1-21 provided by its distributors.

Toggle Switches Standard 1 Pole 20A 15/32in Threaded
SWITCH, TOGGLE, IP68, SPDT, ON-OFF-ON; Switch Operation:On-Off-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:T9 Series; Contact Current Max:20A; Switch Mounting:Panel; Contact Voltage AC Nom
SWITCH, TOGGLE, IP68, SPDT, ON-OFF-ON; Switch Function Type:On-Off-On; Contact Configuration:SPDT; Voltage, Contact AC Max:115V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:15A; Max Contact Current DC:20A; Terminal ;RoHS Compliant: Yes

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO