Otto Engineering R2AB4555NNNN

Rotary Switches Momtry Mntain Momtry Rotary Switch
$ 19.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering R2AB4555NNNN.

IHS

Datasheet3 pages16 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Otto Engineering R2AB4555NNNN provided by its distributors.

Rotary Switches Momtry Mntain Momtry Rotary Switch
Rotary Switch, 3 Positions, SPDT, Momentary, 20A, 28VDC, Quick Connect Terminal, Knob Type Actuator, Panel Mount
Otto , 3, , 2
Rotary Switch
SWITCH, DPDT, MOM-OFF-MOM; No. of Poles:2; No. of Switch Positions:3; Contact Current AC Max:16A; Contact Current DC Max:20A; Contact Voltage AC Max:110V; Contact Voltage DC Max:28V; Contact Configuration:DPDT; Contact Voltage DC Max:28V; Series:R2; Switch Operation:Mom-Off-Mom; Terminal Type:Quick Connect

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO