Otto Engineering R2AB4455NNNN

R2Ab4455Nnnn - Otto Controls Switch, Dpdt, On-Off-On.
$ 21.955
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering R2AB4455NNNN.

IHS

Datasheet3 pages16 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+299%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Otto Engineering R2AB4455NNNN provided by its distributors.

R2Ab4455Nnnn - Otto Controls Switch, Dpdt, On-Off-On.
Rotary Switches Mntain Mntain Mntain Rotary Switch
Rotary Switch, 3 Positions, SPDT, Latched, 20A, 28VDC, Quick Connect Terminal, Knob Type Actuator, Panel Mount
SWITCH, DPDT, ON-OFF-ON.; No. of Switch Positions: 3 Position; No. of Poles: 2 Pole; Angle of Throw: -; Contact Current AC Max: 16A; Contact Voltage AC Max: 110V; Product Range: R2 Series; Illumination: Non Illuminated; Contact
SWITCH, DPDT, ON-OFF-ON; No. of Poles:2; No. of Switch Positions:3; Contact Current AC Max:16A; Contact Current DC Max:20A; Contact Voltage AC Max:110V; Contact Voltage DC Max:28V; SVHC:No SVHC (20-Jun-2011); Contact ;RoHS Compliant: Yes

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO