Otto Engineering P9-213192

Pushbutton Switch, SPST, Momentary, 4A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
$ 8.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering P9-213192.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
-12.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Otto Engineering P9-213192 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 4A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Sealed Dome Pushbutton Switch
Otto , , , 12mm
RASE-DOME SOLDER
SWITCH, RAISED, NO/NC, BLK, WHITE BODY; Contact Configuration:1 N/O + 1 N/C; Switch Function Type:Snap Action - Momentary; Contact Voltage AC:115V; Contact Voltage DC:28V; Max Contact Current:5A; Actuator Type:Raised Dome; Terminal Type:Solder; Actuator / Cap Colour:Black; Colour:White; Max Contact Current AC:5A; Max Contact Current DC:5A; Max Contact Voltage AC:115V; Max Contact Voltage DC:28V; Series:P9

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO