Otto Engineering P9-113191

Pushbutton Switch, SPST, Momentary, 4A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
$ 8.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering P9-113191.

IHS

Datasheet2 pages10 years ago

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-0.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Otto Engineering P9-113191 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 4A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Sealed Dome Pushbutton Switch
Otto , , , 12mm
FLUSH-DOME SOLDER
SWITCH, FLUSH, NO/NC, RED, WHITE BODY; Contact Configuration:SPDT-1NO / 1NC; Switch Operation:Off-(On); Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Actuator Style:Flat; Switch Terminals:Solder; Actuator / Cap Colour:Red; Actuation Type:Flat; Colour:White; Contact Configuration:SPDT-1NO/1NC; Contact Current AC Max:5A; Series:P9; Switch Operation:Off-(On)

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO