Otto Engineering P5-D213222

SPDT, Latched, 10A, 28VDC, Solder Terminal, Panel Mount-threaded
$ 23.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering P5-D213222.

IHS

Datasheet1 page10 years ago

Master Electronics

Sager Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Otto Engineering P5-D213222 provided by its distributors.

SPDT, Latched, 10A, 28VDC, Solder Terminal, Panel Mount-threaded
P5D213222 - Otto Controls Switch, Spno, Spnc, Black
Alternate Action Dome Pushbutton Switch
SWITCH, SPNO, SPNC, BLACK; Switch Operation: Off-On; Contact Configuration: SPST-NC; Contact Voltage AC Nom: 115V; Contact Voltage DC Nom: 28V; Contact Current Max: 10A; Switch Terminals: Quick Connect, Solder; Product Range: P
SWITCH, SPNO, SPNC, BLACK; Series:P5-D; Switch Function Type:SPNO + SPNC; Contact Configuration:SPNC; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:28V; Max Contact Current AC:10A; Max Contact Current DC:10A; Terminal ;RoHS Compliant: Yes

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • P5D213222
  • P5D213222.