Otto Engineering P3-D216122

Pushbutton Switch, SPDT, Momentary-tactile, 15A, 28VDC, Solder Terminal, Panel Mount-threaded
$ 16.651
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering P3-D216122.

IHS

Datasheet1 page10 years ago

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Otto Engineering P3-D216122 provided by its distributors.

Pushbutton Switch, SPDT, Momentary-tactile, 15A, 28VDC, Solder Terminal, Panel Mount-threaded
SWITCH, SPNO, SPNC, BLACK; Switch Operation: Momentary; Contact Configuration: -; Contact Voltage AC Nom: 115V; Contact Voltage DC Nom: 28V; Contact Current Max: 15A; Switch Terminals: Qui; Available until stocks are exhausted
SWITCH, SPNO, SPNC, BLACK; Series:P3-D; Switch Function Type:SPNO + SPNC; Contact Configuration:SPNC; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:28V; Max Contact Current AC:15A; Max Contact Current DC:15A; Terminal ;RoHS Compliant: Yes

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • P3D216122