Otto Engineering P3-D116125

Pushbutton Switch, SPDT, Momentary, 15A, 28VDC, Solder Terminal, Panel Mount-threaded
$ 16.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering P3-D116125.

IHS

Datasheet1 page10 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Otto Engineering P3-D116125 provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 15A, 28VDC, Solder Terminal, Panel Mount-threaded
Otto P3-D Green 2 Circuit pushbutton switch with Flush Dome and Solder Terminals Black Bezel Color
DOME STYLE, SEALED, MOMENTARY ACTION PUSHBUTTON SWITCH
SWITCH, SPNO, SPNC, GREEN; Switch Operation: Momentary; Contact Configuration: -; Contact Voltage AC Nom: 115V; Contact Voltage DC Nom: 28V; Contact Current Max: 15A; Available until stocks are exhausted Alternative available
SWITCH, SPNO, SPNC, GREEN; Series:P3-D; Switch Function Type:SPNO + SPNC; Contact Configuration:SPNC; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:28V; Max Contact Current AC:15A; Max Contact Current DC:15A; Terminal ;RoHS Compliant: Yes

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • P3D116125