Otto Engineering LP9-21231F21

Lp9-21231F21 - Otto Controls Pb Switch, Illum, Spdt, 5A, 115V, Red
$ 13.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering LP9-21231F21.

IHS

Datasheet2 pages12 years ago

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Otto Engineering LP9-21231F21 provided by its distributors.

Lp9-21231F21 - Otto Controls Pb Switch, Illum, Spdt, 5A, 115V, Red
Special Switch, 5A, 28VDC, Solder Terminal, Through Hole-straight
Illuminated Dome Pushbutton Switch
RAISED,THRD,PC PIN, 2C,STD,12V RED BLK CASE, RED BTN
PB SWITCH, ILLUM, SPDT, 5A, 115V, RED; Product Range: LP9 Series; Contact Configuration: SPDT-DB; Switch Operation: Momentary; Contact Current Max: 5A; Contact Voltage AC Nom: 115V; Illumination Colour: Red; Contact Voltage DC Nom: 28V; Switch Terminals: PC Pin; Actuator / Cap Colour: Red; Contact Current AC Max: 4A; Contact Current DC Max: 4A; Contact Voltage VAC: 115V; Contact Voltage VDC: 28V; IP Rating: IP68S; Panel Cutout Diameter: 12.8mm; Pushbutton Actuator Style: Raised Round; Pushbutton Switch Type: Industrial; Switch Mounting: Panel

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO