Otto Engineering LP9-21131K22

Pushbutton Switches Raised Thrd Sldr 12V White LED Black
$ 15.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering LP9-21131K22.

IHS

Datasheet2 pages8 years ago

Sager Electronics

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Otto Engineering LP9-21131K22 provided by its distributors.

Pushbutton Switches Raised Thrd Sldr 12V White LED Black
SWITCH, BUTTON, RAISED, BLACK, ILLUM.; Series:LP9; Switch Function Type:Snap Action - Momentary; Contact Configuration:SPDT; Voltage, Contact AC Max:115V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:5A; Max Contact ;RoHS Compliant: Yes
SWITCH, BUTTON, RAISED, BLACK, ILLUM.; Series:LP9; Switch Function Type:Snap Action - Momentary; Contact Configuration:SPDT; Voltage, Contact AC Max:115V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:5A; Max Contact Current DC:5A; Terminal Type:Solder; Actuator / Cap Colour:Black; Body Depth:0.34"; Colour:Black; Contact Material:Silver Alloy; Contact Plating:Gold; External Diameter:0.69"; IP Rating:IP 68; Inductive Current Rating:3A; LED Colour:White; Lens Depth:0.38"; Material:Thermoplastic; Mounting Type:Raised; No. of Electrical Operations:500000; No. of Mechanical Operations:25000; Operating Force:1.7lbf; Resistive Current Rating:5A; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Thread Size:15/32 - 32 UNRS - 2A; Travel:0.080"; Voltage, LED:12V dc

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO