Otto Engineering K3AB2AAA

Rocker Switch, DPST, Momentary, 20A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
$ 9.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering K3AB2AAA.

IHS

Datasheet3 pages10 years ago

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-5.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Otto Engineering K3AB2AAA provided by its distributors.

Rocker Switch, DPST, Momentary, 20A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
Rocker Switches RockerSwitch DPST 3-4/8-9 NONE OFF
Sealed, Illuminated Rocker Switch
ROCKER SWITCH, DPST, BLACK; Illumination: Non Illuminated; Contact Configuration: DPST; Switch Operation: Off-On; Actuator / Cap Colour: Black; Switch Mounting: Panel; Contact Current Max: 20A; Contact Voltage AC Nom: 110V; Con
ROCKER SWITCH, DPST, BLACK; Series:K3; Switch Function Type:DPST; Contact Configuration:DPST; Voltage, Contact AC Max:125V; Voltage, Contact DC Max:28V; Max Contact Current AC:16A; Max Contact Current DC:20A; Terminal ;RoHS Compliant: Yes

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO