Otto Engineering HTW-1A11A22

Hall Effect Thumbwheel Switch, SPST, Momentary, 0.025A, 5.5VDC, Wire Terminal, Panel Mount
$ 65.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering HTW-1A11A22.

IHS

Datasheet3 pages7 years ago

element14 APAC

Sager Electronics

Peerless Electronics

Inventory History

3 month trend:
-9.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2005-08-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Otto Engineering HTW-1A11A22 provided by its distributors.

Hall Effect Thumbwheel Switch, SPST, Momentary, 0.025A, 5.5VDC, Wire Terminal, Panel Mount
Thumbwheel Switches & Pushwheel Switches Thumbwheel +/- 40o 2 .5 +/- 2.0VDC Knurl
Switch Thumb-Pushwheel Knurled Wheel Wire Lead Panel Mount
Proportional Output Thumbwheel Switch
THUMBWHEEL, ON-OFF-OFF, KNURLED
Hall Effect Proportional Output Thumbwheel,Return to Center 2.5 +/- 2.0VDC,knurled wheel,18" stripped wires,Black. Special order-non cancelable,not returnable: allow 12 weeks for delivery
THUMBWHEEL, ON-OFF-OFF, KNURLED; Series:HTW; Contact Configuration:On-Off-Off; No. of Axes:1; Max Supply Voltage:5.5V; Centre Voltage:2.5V; Supply Current:10mA; Terminal Type:Wire; Handle Type:Knurled; Lever Travel:± 40°; Angle:40°; Colour:Black; External Depth:20mm; External Length / Height:42.4mm; External Width:39.5mm; IP Rating:IP68; Max Panel Thickness:3.05mm; Min Panel Thickness:1.27mm; No. of Mechanical Operations:3000000; Operating Force:2.23N; Panel Cut-out Width:18.04mm; Panel cut-out length:37.34mm; Travel:Minus>40<Degree/>

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTW1A11A22