Descriptions of OSSI DAPMK-15-JSS-K provided by its distributors.
D SUB BACKSHELL, 180DEG, SIZE DA, ABS; Product Range:DAPMK Series; D Sub Shell Size:DA; Cable Exit Angle:180°; Connector Body Material:ABS (Acrylonitrile Butadiene Styrene) Body; SVHC:No SVHC (15-Jan-2019)