Osram SFH9240-Z

Photointerrupter Reflective Photologic, Pull up 6-Pin SMT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH9240-Z.

Upverter

Datasheet16 pages8 years ago

IHS

Newark

CAD Models

Download Osram SFH9240-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2001-11-21
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2014-12-31
LTD Date2015-12-31

Descriptions

Descriptions of Osram SFH9240-Z provided by its distributors.

Photointerrupter Reflective Photologic, Pull up 6-Pin SMT
Linear Position Sensor, 1-Channel, Surface Mount
SENSOR OPTO REFLECTIVE 6-SMD
SENSOR OPT REFLECTIVE 6SMD
Standard Package
REFLECTIVE SENSOR, SMD; No. of Channels:1; Optocoupler Output Type:Schmitt Trigger; Input Current:50mA; Output Voltage:20V; Opto Case Style:SOIC; No. of Pins:6; MSL:MSL 4 - 72 hours; SVHC:No SVHC (20-Jun-2011); Fall Time tf:10ns; Forward Current If(AV):50mA; Operating Temperature Range:-40°C to +100°C; Output Type:Schmitt Trigger; Rise Time:20ns; Supply Voltage Max:20V; Supply Voltage Min:0.5V; Threshold Current If on:3mA

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 9240-Z
  • SFH9240Z