Osram SFH9201-Z

Photointerrupter Reflective Phototransistor 6-Pin SMT T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH9201-Z.

Newark

Datasheet11 pages20 years ago

Arrow Electronics

Descriptions

Descriptions of Osram SFH9201-Z provided by its distributors.

Photointerrupter Reflective Phototransistor 6-Pin SMT T/R
IC REFLECTIVE SENSOR NPN SMT-RLS
REFLECTIVE SENSOR, SMD; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:30V; Opto Case Style:SMD; No. of Pins:6; MSL:MSL 4 - 72 hours; SVHC:No SVHC (20-Jun-2011); Operating Temperature Range:-40°C to +100°C; Output Type:Phototransistor; Output Voltage Max:16V

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 9201-Z
  • SFH9201Z