Osram SFH485P

Infrared LED, 4.95mm, 1-Element, 880nm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH485P.

IHS

Datasheet13 pages13 years ago

element14 APAC

Newark

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2015-03-31
LTD Date2015-12-31

Descriptions

Descriptions of Osram SFH485P provided by its distributors.

Infrared LED, 4.95mm, 1-Element, 880nm
LED IrLED 880nm 2-Pin T-1 3/4 T/R
Osram SFH485P 5mm IR Emitter 880Nm
EMITTER IR 880NM 100MA T 1 3/4
IR-EMITTER 5MM PLANAR RoHSconf
; Peak Wavelength:880nm; Forward Current:100mA; Forward Voltage:3V; Viewing Angle:160°; Bulb Size:5mm; Operating Temperature Range:-40°C to +100°C; Color:Infrared; Forward Current Average:100mA; Half Sensitivity Angle ±:80° ;RoHS Compliant: Yes
IR EMITTER, 5MM, 880NM; Peak Wavelength:880nm; Forward Current If(AV):100mA; Rise Time:600ns; Fall Time tf:500ns; Radiant Intensity:5.5mW/Sr; Viewing Angle:40°; Supply Voltage Range:1.5V; Operating Temperature Range:-40°C to +100°C; Diode Case Style:T-1 3/4 (5mm); No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Bulb Size:T-1 3/4 (5mm); Forward Current If:100mA; Forward Current If Max:100mA; Forward Voltage VF Max:3V; Full Angle:160°; Half Angle:80°; LED / Lamp Size:5mm / T1.3/4; LED Colour:Infrared; Package / Case:Radial; Pitch Spacing:2.54mm; Radiant Intensity Max:6.3mW/Sr; Radiant Intensity Min:3.15mW/Sr; Turn Off Time:0.5µs; Turn On Time:0.6µs; Voltage Vf Typ:3V; Wavelength Typ:880nm

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 485 P
  • SFH 485P
  • SFH-485-P
  • SFH485 P
  • SFH485-P