Osram SFH 4775S

Infrared Emitter 950nm 620mW/sr Rectangular Top Mount 2-Pin SMD T/R
$ 1.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4775S.

IHS

Datasheet17 pages4 years ago

Osram Opto SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Osram SFH 4775S provided by its distributors.

Infrared Emitter 950nm 620mW/sr Rectangular Top Mount 2-Pin SMD T/R
IR Emitter 950nm 545mW/sr 1500mA 3.6V 2-Pin SMD T/R
IR SYNIOS P2720, 3.9mmx3.9mmx2.3mm, -40°C to 100°C
Osram Opto SCT
EMITTER IR 950NM 1.5A SMD / Infrared (IR) Emitter 950nm 2.8V 1.5A 360mW/sr @ 1A (Typ) 120° 1108 (2720 Metric)
IR EMITTER, 950NM, 420MW/SR, SMD ROHS COMPLIANT: YES
950nm 120¡ã 2.8V SMD-2 2.75mm*2mm*600¦Ìm
- Pre-ordered transistors ROHS
IR EMITTER SYNIOS 940NM 360MW/S
Beam Angle ° = 120 / Viewing Angle ° = 120 / Package / Case Size = SMD / Forward Current (If) A = 1.5 / Forward Voltage (Vf) V = 2.8 / Mounting Type = SMD / Peak Wavelength nm = 950 / Radiant Intensity mW/sr = 360 / Power Rating W = 5.8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100

Images

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH-4775S
  • SFH4775S