Osram SFH 4716A

Infrared Emitter 860nm 170mW/sr Circular Top Mount 3-Pin T/R Automotive AEC-Q101
$ 1.115
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4716A.

IHS

Datasheet17 pages5 years ago

Farnell

Osram Opto SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-07-20
Lifecycle StatusNRND (Last Updated: 2 months ago)

Descriptions

Descriptions of Osram SFH 4716A provided by its distributors.

Infrared Emitter 860nm 170mW/sr Circular Top Mount 3-Pin T/R Automotive AEC-Q101
OPTO SFH 4716A OSLON BLACK IR LED, 860NM, SMD PACKAGE
LED IrLED 760mW 860nm Chip LED 3-Pin SMD T/R
Infrared LED, 2.8mm, 1-Element, 860nm
EMITTER IR 860NM 1.5A SMD / Infrared (IR) Emitter 860nm 1.65V 1.5A 150mW/sr @ 1A 150° 3-SMD, No Lead
SMD-IR-LED Water-clear 150° OSLON
OSLON Black Series, 3.9mmx3.9mmx1.5mm, -40°C to 125°C
Osram Opto SCT
OSRAM OSLON Black, SFH 4716A 850 nm 150°
High Power Ir Emitter, 850Nm, Smd
- Pre-ordered transistors ROHS
Beam Angle ° = 150 / Viewing Angle ° = 150 / Package / Case Size = 0606 / Forward Current (If) A = 2 / Forward Voltage (Vf) V = 1.65 / Mounting Type = SMD / Peak Wavelength nm = 860 / Radiant Intensity mW/sr = 150 / Power Rating W = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111-A6158
  • Q65111A6158
  • SFH4716A