Osram SFH 2440

SENSOR PHOTODIODE 620NM 2SMD GW / Photodiode 620nm 90ns 60° 2-SMD, Gull Wing
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 2440.

IHS

Datasheet17 pages4 years ago

Osram Opto SCT

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2016-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Osram SFH 2440 provided by its distributors.

SENSOR PHOTODIODE 620NM 2SMD GW / Photodiode 620nm 90ns 60° 2-SMD, Gull Wing
Silicon Photodiode with Vλ Characteristic, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm
Osram Opto SCT
Photodiode Chip 620nm 0.37A/W Sensitivity 2-PIN SMD T/R
Photodiode SFH 2440, 620 nm, 150mW, DIL-2
SFH 2440 DIL SMT,Ambient Light Sensor
RS APAC
- Pre-ordered transistors ROHS
SENSOR PHOTODIODE 620NM 2SMD GW
Mounting Type = SMD / Half Intensity Angle ° = 60 / Power Rating mW = 150 / Pins = 2 / Package / Case Size = DIL / Peak Wavelength nm = 620 / Reverse Voltage (Vr) V = 16 / Dark Current nA = 1 / Rise Time ns = 90 / Fall Time ns = 90 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH-2440
  • SFH2440