Osram SFH 2400-Z

900 nm 6.2 uA 1 nA 60 deg Surface Mount Silicon PIN Photodiode - DIL-SMT-3
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 2400-Z.

Farnell

Datasheet7 pages21 years ago

Osram Opto SCT

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+7.05%

CAD Models

Download Osram SFH 2400-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Introduction Date2014-03-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dual Color LED, Super High Intensity Red/super Green, Water Clear, 2mm
Phototransistor Chip Silicon 570nm Automotive 3-Pin DIP SMD T/R
Single Color LED, Green, Water Clear, 1.6mm
LED Uni-Color Cool White 6200K 70 2-Pin SMD EP T/R
LED CREE XBDAWT-00-0000-00000EE3, Cool white, min. R2 - 114 lm /350mA, no min. CRI, BIN in stock: 3B
Silicon NPN Phototransistor with Vλ Characteristics, -40 to 100 °C, 2 x 4.6 x 1.1 mm

Descriptions

Descriptions of Osram SFH 2400-Z provided by its distributors.

900 nm 6.2 uA 1 nA 60 deg Surface Mount Silicon PIN Photodiode - DIL-SMT-3
Photo Diode, Aec-Q101, 850Nm, Smdip Rohs Compliant: Yes
Silicon PIN Photodiode, -40 to 100 °C, 2 x 4.6 x 1.1 mm
Osram Opto SCT
Photodiode PIN Chip 850nm 3-Pin Smart DIL T/R
SILICON PIN PHOTODIODE, SMT, SFH2400
SENSOR PHOTODIODE 900NM 3SMD GW

Images

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110-A2628
  • Q65110A2628
  • SFH-2400-Z
  • SFH2400-Z
  • SFH2400Z