Osram LZ1-00UVH0-0000

Single Color LED, Ultra Violet, T-1, 3.2mm
$ 8.15
Production

Price and Stock

Inventory History

3 month trend:
-7.23%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Osram LZ1-00UVH0-0000 provided by its distributors.

Single Color LED, Ultra Violet, T-1, 3.2mm
LED ENGIN LUXIGENILLUMINATIONSPE
ULTRAVIOLET LED ENGIN
UV EMITTER, TYPE-A, 367NM, 0.7A, 3.8V; UV LED Type:UV-A; Wavelength:367nm; Radiant Power:1.39W; Angle of Half Intensity:37.5°; UV LED Case Style:Top View SMD, 4.4mm x 4.4mm; Forward Current If:700mA; Forward Voltage:3.8V RoHS Compliant: Yes

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG