Osram LZ1-00UBN0-00U5

LED Uni-Color Violet 395nm 4-Pin SMD EP T/R
$ 4.725
Production

Price and Stock

Inventory History

3 month trend:
-25.06%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Osram LZ1-00UBN0-00U5 provided by its distributors.

LED Uni-Color Violet 395nm 4-Pin SMD EP T/R
High Power LEDs - Single Color LED ENGIN
Single Color LED, Violet, T-1, 3.2mm
LED Single Chip Violet 700mA 4-Pin CSMD T/R
UV EMITTER, TYPE-A, 395NM, 0.7A, 3.7V; UV LED Type:UV-A; Wavelength:395nm; Radiant Power:1.45W; Angle of Half Intensity:35°; UV LED Case Style:Top View SMD, 4.4mm x 4.4mm; Forward Current If:700mA; Forward Voltage:3.7V RoHS Compliant: Yes

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG