Osram LS T676-R1S1-1-Z

Single Color LED Super Red 30mA 224mcd 633nm 2-Pin Surface Mount T/R
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LS T676-R1S1-1-Z.

IHS

Datasheet21 pages8 years ago

_legacy Avnet

Factory Futures

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Super Red 645nm Automotive 2-Pin PLCC T/R
LED, SMD, PLCC-2, Ø 2.4 mm, red, 633 nm, 70 mcd to 0.18 cd, 120°, LS T676-Q1R2-1-Z
Single Color LED, Red, Water Clear, 2.4mm
LED RED CLEAR 2PLCC SMD / Red 625nm LED Indication - Discrete 2.05V 2-PLCC

Descriptions

Descriptions of Osram LS T676-R1S1-1-Z provided by its distributors.

Single Color LED Super Red 30mA 224mcd 633nm 2-Pin Surface Mount T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Red 645nm Automotive 2-Pin PLCC T/R
LED, SUPER RED, 224MCD, 633NM, 120DEG ROHS COMPLIANT: YES
645nm 120¡ã 2V 20mA , , PLCC-2 , 3.2mm*2.8mm*2.1mm
SMD LED RED 633NM 112-224MCD LST676

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS T676-R1S1-1-Z.
  • Q65110 A2152
  • Q65110-A2152
  • Q65110A2152