Osram LA T67F-U2AB-24-1-Z

Single Color LED, Amber, Colorless Clear, 2.4mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LA T67F-U2AB-24-1-Z.

IHS

Datasheet22 pages8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2025-01-31
LTD Date2028-01-31

Related Parts

LED Uni-Color Orange 610nm Automotive 2-Pin PLCC T/R
LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
SMD LM3-C SERIES LED -AMBER COLOR,560-900MCD, HUE FROM A3 TO A5,TAPE & REEL
Single Color LED, Amber, Colorless Clear, 2.4mm
Single Color LED, Orange, Water Clear, 2.4mm

Descriptions

Descriptions of Osram LA T67F-U2AB-24-1-Z provided by its distributors.

Single Color LED, Amber, Colorless Clear, 2.4mm
LED Uni-Color Amber 624nm 2-Pin PLCC T/R
LED AMBER CLEAR 2PLCC SMD
Topled Tf Rohs Compliant: Yes
new, original packaged
TOPLED THINFILM AMBER

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A9268
  • Q65110-A9268
  • Q65110A9268