Osram GH CSSPM1.24-4T2U-1-1-350-R33

Led, Red, 657NM, 120DEG Rohs Compliant: Yes
$ 0.652

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Osram GH CSSPM1.24-4T2U-1-1-350-R33 provided by its distributors.

LED, RED, 657NM, 120DEG ROHS COMPLIANT: YES
LED OSLON SSL120 RED 657NM SMD
OOSGH CSSPM1.24-4T2U-1-1-350-R33 Q65112A
- Pre-ordered transistors ROHS
LED, HB, RED, 657NM; Product Range:OSLON SSL 120 Series; LED Colour:Red; Wavelength Typ:657nm; Viewing Angle:120°; Luminous Flux @ Test:-; Forward Current If Max:1A; Forward Current @ Test:350mA; Forward Voltage @ Test:2.15V; Luminous Intensity @ Test:-; Power Dissipation Pd:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2018); Power @ Test:0.8W

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG