Osram BP 103

Bp 103 110 Ir+visible Light Phototransistor, Through Hole 3-PIN TO-18 Package
$ 1.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram BP 103.

IHS

Datasheet16 pages3 years ago

Osram Opto SCT

Inventory History

3 month trend:
-7.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Osram BP 103 provided by its distributors.

BP 103 110 IR+VISIBLE LIGHT PHOTOTRANSISTOR, THROUGH HOLE 3-PIN TO-18 PACKAGE
Silicon NPN Phototransistor, -40 to 80 °C, 5.4 x 5.4 x 3.3 mm
Osram Opto SCT
Phototransistor Chip Silicon 850nm 3-Pin TO-18
Phototransistor 850nm 100 mA 35 V TO-18
PHOTOTRANSISTOR TO18 950NM 80uA
PHOTOTRANSISTOR NPN 850NM TO-18
Photo Transistor, 850nm, 0.1A I(C)
850nm TO-206-AA 5.5mm*5.5mm*3.6mm
- Pre-ordered transistors ROHS
PHOTO TRANSISTOR, NPN, 850NM, TO-18-3; Wavelength Typ:850nm; Viewing Angle:110°; Power Consumption:150mW; No. of Pins:3Pins; Transistor Case Style:TO-18; Product Range:-; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • BP-103
  • BP103