Osram Sylvania 1815

Miniature Lamp T-3 1/4
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1815. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram Sylvania 1815.

Newark

Datasheet4 pages22 years ago

Descriptions

Descriptions of Osram Sylvania 1815 provided by its distributors.

Miniature Lamp T-3 1/4
Min Incand 13/32 Bayonet
LAMP, INCANDESCENT, BAYONET, 14V; Supply; LAMP, INCANDESCENT, BAYONET, 14V; Supply Voltage:14V; Lamp Base Type:Miniature Bayonet / BA9S; Bulb Size:T-3 1/4; Average Bulb Life:3000h; Current Rating:200mA; Length:30.2mm; Light Source:Incandescent

Manufacturer Aliases

Osram Sylvania has several brands around the world that distributors may use as alternate names. Osram Sylvania may also be known as the following names:

  • OSRAM SYLVANIA INC
  • OSRAM SYLVANIA LAMPS
  • OSRAM Sylvania Products
  • OSRAM SYLVANIA PRODUCTS INC